Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Prop Plug for Propeller and Basic Stamp (USB-to-Serial)

You may also like:
P8X32A-D40 P8X32A-D40
BS2-IC BS2-IC
KAE-SSA485-BDV2 KAE-SSA485-BDV2
BS1-IC BS1-IC
BS2PX24 BS2PX24
BS2PE BS2PE

$16.95 ea

9 ship on Oct. 29
More Available – 7 days


  • Jameco Part no.: 2109421
  • Manufacturer: Parallax
  • Manufacturer no.: 32201
  • HTS code: 8542218088
  • Web Exclusive
# of units Price
1+ $16.95
5+ $15.95

Request a Large Quantity Quote

Prop Plug for Propeller and Basic Stamp (USB-to-Serial)

The Prop Plug provides a USB-to-serial port connection for microcontroller programming and communication. This tiny device is capable of asynchronous communication at up to 3 M baud with both 3.3V and 5V devices such as the Propeller and BASIC Stamp. The Prop Plug slips onto a 4-pin, 0.1" spaced header, allowing both PCBs and breadboards to provide in-circuit programming capability. Use the Prop Clip if programming with fewer components via a PCB edge connector is desired.

Features:

  • USB to serial port conversion
  • Capable of asynchronous communication up to 3 M baud
  • Compatible with 3.3 and 5 V microcontrollers (Propeller or BASIC Stamp)
  • Connects to a 4-pin, 0.1" spaced header

Details

  • Voltage requirements: 5 VDC (supplied by USB port)
  • Current requirements: ~15mA (typical)
  • Communication: asynchronous serial @ up to 3Mbps
  • Dimensions: 1.27 x 0.51 x 0.31 in (32.25 x 12.85 x 7.75 mm)
  • Operating temp range: -40 to +185 °F (-40 to +85 °C)
NOTE: You will need a USB-A to micro-B cable to connect the Prop Plug to your computer (like P/N: 2135064 or similar).

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product