Acrylic Case for BeagleBone Green

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R

$4.50 ea

18 ship on Dec. 12


  • Jameco Part no.: 2293975
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 322010189
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog

Acrylic Case for BeagleBone Green

The enclosure provides slots to access the Grove, USB ports, Ethernet, SD card, HMDI, and JTAG connectors as well as feet and vents to ensure the board gets proper cooling. All the status LEDs on the board are visible through the case thanks to light pipes embedded in the design. This is a really sweet case and once you've gotten your hands on BeagleBone Green, you'll want to snag one of these to put it in!

Features

  • 3mm acrylic
  • Light and easy to transport
  • Good heat dispersion
  • Dimensions: 145mm x 100mm x 13.3mm

Parts List

  • Acrylic: 6
  • M3 Net: 4
  • M3 Screw: 4
  • M3 Plastic Colum: 4


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)5.8
Width (in.)4
Height (in.)0.6
MaterialAcrylic
ColorBlack
Additional FeatureBeaglBone Green Clear Top


Report a problem
Suggest a product