X-Band Motion Detector

You may also like:
28109 28109
Parallax
32390 32390
Parallax
27983 27983
Parallax
28380 28380
Parallax
28065 28065
Parallax
27911 27911
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2111935
  • Manufacturer: Parallax
  • Manufacturer no.: 32213
  • HTS code: 9031498000
  • Web Exclusive

X-Band Motion Detector

The X-Band Motion Detector operates in the X-band frequency, at 10.525 GHz and indicates detected movements with oscillations in its high/low output. The X-Band Motion Detector's sensor is a common ingredient in security systems and automatic door openers, and can detect movements in a room, yard, or even on the other side of a wall. Sensitivity is manually adjustable with a potentiometer, offering direct line of sight detection from roughly 8 to slightly over 30 ft (~2.4 to 9+ m).

Features:

  • Operation frequency of 10.525 GHz
  • Able to detect motion through walls and windows
  • More immune to false triggers than passive infrared motion sensors
  • Active-high enable pin with internal pull-up resistor
  • Trim potentiometer for manually adjustable sensitivity
  • 4-Pin SIP header for breadboard or through-hole prototyping
  • Built-in series resistor for compatibility with the Propeller microcontroller and other 3.3 V devices
  • Plated test point hole for monitoring pre-comparator signal

    Application Ideas:


  • Security systems
  • Automatic door openers
  • Automatic lighting
  • Nuisance animal deterrence

    Key Specifications:


  • Power supply requirements: regulated 5 VDC, 8 mA
  • Communication: High (3.9 V) / low (0 V) signal oscillates with motion
  • Dimensions: 1.8 x 1.75 x 0.75 in (46 x 45 x 19 mm)
  • Operating temp range: +32° to +131°F (0° to +55°C)

    Downloads & Resources:

    X-Band Motion Detector Docs v1.1 (.pdf)
    X -Band Motion Detector Test Code (.zip)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product