This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
250+ | $4.59 |
1250+ | $4.10 |
2500+ | $3.66 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 3224 |
Family | W |
Resistance (Ohm) | 20000 |
Power Rating | 0.25 W |
Tolerance | 10% |
Product Type | Trimmer |
Number of Turns | 11 |
Actuator Type | Top Slot |
Termination Style | J-Hook |
Shaft Diameter | 1.5 mm |
Resistive Element Material | Cermet |
Technology | Sealed |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Surface Mount |
Taper | Linear |
Width | 4.8 mm |
Height | 5.3 mm |
Length | 3.9 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Top |
Resistance | 20 KOhm |