Fuse Cartridge 2A 250V Time Delay 1/4x1-1/4"

You may also like:
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco ValuePro
AGC-1-R-VP AGC-1-R-VP
Jameco ValuePro
G1SA1A-R G1SA1A-R
Jameco ValuePro
AGC-2-R-VP AGC-2-R-VP
Jameco ValuePro
AGC-1/2-VP AGC-1/2-VP
Jameco ValuePro
New Product

$0.35 ea

1,435 In Stock


  • Jameco Part no.: 2296943
  • Manufacturer: Eaton
  • Manufacturer no.: 323002
  • HTS code: 8536100040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.25

Request a Large Quantity Quote

Fuse Cartridge 2A 250V Time Delay 1/4"x1-1/4"

Specifications

  • Fuse Type: Time delay
  • Current Rating: 2 A
  • Voltage Rating: 250 V
  • Mounting Type: Holder
  • Size: 0.25" diameter x 1.25" L


Report a problem
Suggest a product
Specification Value
Blow characteristicSlow Blow
Current Rating2 A
Voltage Rating250 VAC
Fuse MaterialCeramic
Body Diameter0.25 in.
Length1.25 in.
Power DissipationN/A
Maximum Operating TemperatureN/A
FamilyAGC
Minimum Operating TemperatureN/A


Report a problem
Suggest a product