Splice Terminal 10-12AWG 8.46mm 5.74mm Loose Piece

TE Connectivity Rohs logo
323672
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

938681">Substitute Products

  • Jameco Part no.: 938681
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 323672
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
30+ $1.75
150+ $1.51
750+ $1.34

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Splice Terminal 10-12AWG 8.46mm 5.74mm Loose Piece


SPLICE,SOLIS PARA HT 12-10

Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeWIRE TERMINAL
Wire Gauge (AWG)10
Terminal GenderFEMALE
Contact MaterialNICKEL
Manufacturer Series323672
Wire Cross Section (mm2)6.64


Report a problem
Suggest a product