# of units | Price |
---|---|
300+ | $0.35 |
500+ | $0.29 |
1000+ | $0.25 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Ring, Circular |
Stud Size | 4 |
Wire Gauge (AWG) | 26-22 |
Gender | N/A |
Insulation | Nylon |
Color | Yellow |
Width | 0.203 in. |
Length | 0.646 in. |
Plating | Tin |
Body Material | Copper |