USB RFID Reader and 4 Tag Sampler Kit

You may also like:
32390 32390
Parallax
28140 28140
Parallax
1696 1696
Pololu
A1302KUA-T A1302KUA-T
Allegro Microsystems
555-28027 555-28027
Parallax
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
Spectra Symbol
1645 1645
Pololu
28015 28015
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2007177
  • Manufacturer: Parallax
  • Manufacturer no.: 32395
  • HTS code: 8542390000
  • Electronics Parts Locator

USB RFID Reader and 4 Tag Sampler Kit

This handy RFID kit (USB version) matches our popular RFID Reader with various assorted tags. Designed in cooperation with Grand Idea Studio, the Parallax Radio Frequency Identification (RFID) Reader Module is the first low-cost solution to read passive RFID transponder tags. The RFID Reader Module can be used in a wide variety of hobbyist and commercial applications, including access control, automatic identification, robotics, navigation, inventory tracking, payment systems, and car immobilization.

There are a variety of transponder tags that come in different packages. Each tag has a specific range that is within 10% of the given distance for each type of tag. The reason for the 10% is due to environmental conditions and RFID modules. Looking for the Serial RFID Reader and Tag Sampler Kit? We have that too!

Features

  • Low-cost method for reading passive RFID EM4100 family transponder tags
  • 2400 baud serial interface
  • Enable input allows module to be enabled/disabled by software
  • Bi-color LED for visual indication of status

Kit Includes

Downloads & Resources



Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Sensor TypeRFID


Report a problem
Suggest a product