Parallax 32402

You may also like:
350-00017 350-00017
Parallax
30086 30086
Parallax
WPI322 WPI322
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2123573
  • Manufacturer: Parallax
  • Manufacturer no.: 32402
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8527904000
  • Web Exclusive
# of units Price
1+ $37.99
5+ $36.09

Request a Large Quantity Quote

XBee SIP Adapter

The XBee SIP Adapter is a fully-assembled, small-footprint solution for interfacing the most commonly-used XBee module features with your 3.3 V or 5 V microcontroller. The 2 x 5 dual SIP header makes a sturdy connection to your breadboard or through-hole board, and brings the basic connections to your prototyping area without taking up a lot of space. The more advanced XBee features are still accessible, through additional headers on the module.

Features:

  • Onboard 3.3 V regulator
  • 5V to 3.3 V logic translator buffers common I/O pins
  • Six status indicator LEDs for Power, Tx, Rx, RSSI, Associate and mode (Sleep/ON)
  • Small footprint dual SIP header provides support and allows easy interfacing to DOUT (TX), DIN (RX), RTS, 5 V supply and ground
  • 5-pin female header connections provides interfacing to other XBee pins such as sleep, reset and associate
  • A row of 10 plated through-holes with 0.1" spacing allows the option of soldering jumper wires or a header (not included) for access to the remaining XBee pins in advanced applications
  • An additional plated through-hole gives access to 3.3 V output for ADC reference (VREF) when required
  • Adapter board is pre-assembled - no soldering required for using most common XBee features
  • Compatible with all Parallax microcontrollers, including the 5 V BASIC Stamp modules and 3.3 V Propeller P8X32A Note: This SIP Adapter is compatible with XBee and XBee Pro modules.

    Specifications:

  • Power requirements: 5 VDC
  • Communication: Serial pass-through to XBee module
  • Dimensions: 1 x 2.4 x 0.36 in (25.4 x 61 x 9.14 mm)
  • Operating temp range: -40 to + 158 °F (-40 to +70 °C)

    Other XBee Adapter Boards:

  • XBee USB Adapter Board (#32400)
  • XBee 5V/3.3V Adapter Board (#32401)
  • XBee Adapter Board (#32403)

    Downloads & Resources

  • XBee SIP Adapter Product Guide
  • XBee SIP Adapter BASIC Stamp Example Code
  • XBee SIP Adapter Schematic

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product