Ring Tongue Terminal 8 AWG 35.61mm 10.95mm Tin Loose Piece

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$1.85 ea

Call 1-800-831-4242


  • Jameco Part no.: 751541
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 324043
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
30+ $1.85
150+ $1.59
750+ $1.41

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Ring Tongue Terminal 8AWG 35.61mm 10.95mm Tin Loose Piece


TERMINAL,T-N R 8 10

Report a problem
Suggest a product
Specification Value
Product TypeRing, Circular
Stud Size10
Wire Gauge (AWG)8
GenderN/A
InsulationNylon
ColorRed
Width0.431 in.
Length1.402 in,
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product