Parallax WX ESP8266 WiFi Module - DIP WX

You may also like:
ESP32-DevKitC-VE ESP32-DevKitC-VE
Espressif Systems
ESP32-S2-Saola-1M ESP32-S2-Saola-1M
Espressif Systems
ESP32-S2-Saola-1RI ESP32-S2-Saola-1RI
Espressif Systems
ESP32-LyraT-Mini ESP32-LyraT-Mini
Espressif Systems
ESP32-S2-Saola-1R ESP32-S2-Saola-1R
Espressif Systems
ESP32-S2-Saola-1MI ESP32-S2-Saola-1MI
Espressif Systems

$24.95 ea

7 Days Lead Time


  • Jameco Part no.: 2253749
  • Manufacturer: Parallax
  • Manufacturer no.: 32420D
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8471900000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $24.95
10+ $23.49

Request a Large Quantity Quote

Parallax WX ESP8266 WiFi Module - DIP WX

The Parallax WX ESP8266 Wi-Fi module adds a new dimension of connectivity to your microcontroller applications. Special pre-loaded firmware makes it easy to configure the module to fit your project. Just connect to the module with your smartphone, tablet, or computer's web browser. This DIP form factor is designed to plug right into the Propeller Activity Board WX; it is also available in a breadboard-friendly SIP module (P/N: 2253634).

The Parallax WX ESP8266 Wi-Fi module can be its own wireless access point (AP), a station (STA) on another Wi-Fi network, or both at once briefly to join another network. In either mode, it can serve its own configuration pages as well as user-created web pages that make it possible for devices to interact with a microcontroller through the Wi-Fi module. It can also send and receive a variety of TCP/IP messages for Internet of Things (IoT) projects, on Wi-Fi networks configured to allow it access. By serving its own firmware upgrade page, this module allows you to pick and upload the latest open source firmware revision, or even variations that support specific applications as they become available.

Bridge STEM and robotics efforts with computer science and web design programs. The Parallax WX ESP8266 Wi-Fi module brings a new IoT-capable dimension to an existing fleet of educational robots, and opens up opportunities to explore how HTML and Javascript can interact with embedded systems. Tutorials are in the works for using this DIP form factor module with the Propeller Activity Board WX (P/N: 2247883) and ActivityBot (P/N: 2191998). (If you are using a Boe-Bot Robot, get the SIP version of this module and follow these BASIC Stamp tutorials for the WX Wi-Fi module.)

Features

  • DIP form factor plugs right into the Wi-Fi module socket on the Propeller Activity Board (Original and WX)
  • 2.4 GHz Wi-Fi access through FCC/CE approved ESP8266-WROOM-02 module
  • Supports HTTP (server), WebSocket (server), and TCP (client) connections
  • Built-in web pages for easy access to configuration settings, networks, file uploads and over-the-air firmware updates
  • About 1 MB of user file system space for storing web pages and other content

Applications

  • Log into a Propeller ActivityBot with a laptop, tablet, or smartphone to remote control and monitor its sensors via a web page hosted on the WX Wi-Fi module
  • Equip your project to send emails or tweets using a service such as IFTTT
  • DIY internet-connected sprinkler system, pet feeder, or thermostat

Specifications

  • Device: FCC and CE approved ESP8266-WROOM-02
  • Wi-Fi Protocols: 802.11 b/g/n
  • Network Protocols: IPv4, TCP/HTTP
  • Security: WPA/WPA2
  • Encryption: WEP/TKIP/AES
  • Voltage requirement: 3.3 VDC supplied through the Activity Board's WX socket
  • Wi-Fi range: 30 meters LOS
  • Logic levels: output high 3.3 V, low 0 V, input high > 1.5 V, input low < 1.5 V
  • Current requirements: Typical 75 mA, with Wi-Fi transmit peaks up to 360 mA
  • DIP WX: 0.078" (2mm) spaced dual row of 10 straight pins
  • PCB Dimensions: Approximately 1.0 x 1.5 in (26 x 37.5 mm)
  • Operating temp range: +32 to +158 °F (0 to +70 °C)
NOTE: This module is NOT compatible with the Parallax XBee Adapter Board product family.

Downloads & Resources




Report a problem
Suggest a product
Specification Value
Device CoreESP8266
Speed80 MHz
FlashN/A
RAM SizeN/A
Additional FeaturesWiFi
Input Voltage3.3 V


Report a problem
Suggest a product