Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

ActivityBot Encoder Kit

You may also like:
28109 28109
28030 28030
28031 28031
32390 32390
29124 29124
27983 27983

$49.95 ea

Lead time 7 days


  • Jameco Part no.: 2193766
  • Manufacturer: Parallax
  • Manufacturer no.: 32501
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $49.95
5+ $44.95

Request a Large Quantity Quote

ActivityBot Encoder Kit

This kit equips the ActivityBot Robot to make consistent maneuvers, when paired with the ActivityBot Wheels and Tires. The encoder sensors mount next to the wheels, emitting infrared light and detecting reflections as the spokes pass by.

Features

  • Modulated infrared sensors reduce interference from ambient light
  • Socketed encoder cables connect to the robot's breadboard or the servo headers
  • Mounting hardware and resistors included

Applications

  • Dead-reckoning exercises
  • Solving mazes
  • Mapping paths of travel
Note: Each ActivityBot Robot Kit already includes the ActivityBot Encoder Kit. This kit is offered for replacement parts, or for your custom uses.

Specifications

  • Voltage requirements: 5 VDC
  • Current requirements: 60 mA
  • Communication: Active-high (Vcc = reflection detected)
  • Operating temperature range: +14 to +140 °F (-10 to +60 °C)

Kit Contents

  • (2) IR reflective sensors
  • (2) Encoder cables
  • (2) 20 k-ohm 1/4 W resistors
  • (2) Encoder mounting brackets
  • (2) #4-40 x 1/4" black machine screws

Downloads & Resources

Additional Images


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product