Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1K Ω 12-Turn 1/4" Square Cermet Trimmer Potentiometer 1/4 Watt ±10%

You may also like:
3266W-1-102LF (64WR1K) 3266W-1-102LF (64WR1K)
3262X-1-502LF 3262X-1-502LF
3262X-1-104LF (74X104) 3262X-1-104LF (74X104)
3262X-1-501LF (74X501) 3262X-1-501LF (74X501)
3262W-1-502LF 3262W-1-502LF
3262P-1-502LF 3262P-1-502LF
3262W-1-103LF 3262W-1-103LF
Slashed Prices - Limited Quantity

$0.99 ea

2,654 ship on Jun. 1


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.69
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

1k Ω 12-Turn 1/4" Square Sealed Cermet Trimmer Potentiometer, 1/4 Watt (±10%)

3262W Series, Top adjust, 1/4W Y-layout solder pins

Specifications

  • Resistance tolerance: ±10%
  • 12 turns nominal
  • Insulation resistance: 100MΩ min. (500VDC)
  • Contact resistance variation: 1% or 1Ω max.
  • Absolute min. resistance: 1% or 2Ω max.
  • Power rating: 0.25W @ 85°C (300V max.)
  • Sealed construction


Report a problem
Suggest a product
Specification Value
Manufacturer Series3262
FamilyW
Resistance (Ohms)1000
Power Rating0.25 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns12
Actuator TypeSide Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.32
Height (mm)7.37
Length (mm)6.35
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Shaft Diameter (mm)1.78


Report a problem
Suggest a product