Resistor Trimmer 100k Ohm 10% 1/4 Watt 12 Turn 1.78mm Pin Through Hole Tube

You may also like:
3262X-1-502LF 3262X-1-502LF
3262W-1-102 (74W102) 3262W-1-102 (74W102)
3262X-1-104LF (74X104) 3262X-1-104LF (74X104)
3262X-1-501LF (74X501) 3262X-1-501LF (74X501)
3262P-1-502LF 3262P-1-502LF
3262W-1-103LF 3262W-1-103LF

$17.19 ea

121 ship on Dec. 19


  • Jameco Part no.: 2063531
  • Manufacturer: Bourns
  • Manufacturer no.: 3262W-1-104LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $17.19
25+ $15.39
50+ $13.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Resistor Cermet Trimmer 100K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3262
FamilyW
TaperLinear
Resistance (Ohms)100000
Tolerance (%)10
Power Rating0.25 W
Resistive Element MaterialCermet
Number of Turns12
Actuator OrientationSide
Actuator TypeSide Slot
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)4.32
Height (mm)7.37
Length (mm)6.35
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)1.78


Report a problem
Suggest a product