# of units | Price |
---|---|
5+ | $15.79 |
25+ | $14.21 |
50+ | $12.69 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 3262 |
Family | W |
Resistance (Ohm) | 5000 |
Power Rating | 0.25 W |
Tolerance | 10% |
Product Type | Trimmer |
Number of Turns | 12 |
Actuator Type | Side Slot |
Termination Style | Pins |
Shaft Diameter | 1.78 mm |
Resistive Element Material | Cermet |
Technology | Sealed |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Taper | Linear |
Width | 4.32 mm |
Height | 7.37 mm |
Length | 6.35 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Side |
Resistance | 5 KOhm |