# of units | Price |
---|---|
5+ | $17.19 |
25+ | $15.39 |
50+ | $13.79 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 3262 |
Family | W |
Resistance (ohm) | 50000 |
Power Rating | 0.25 W |
Tolerance (%) | 10 |
Product Type | Trimmer |
Number of Turns | 12 |
Actuator Type | Side Slot |
Termination Style | Pins |
Shaft Diameter (mm) | 1.78 |
Resistive Element Material | Cermet |
Technology | Sealed |
Operating Temperature-Min (Cel) | -65 |
Operating Temperature-Max (Cel) | 150 |
Mounting | Through Hole |
Taper | Linear |
Width (mm) | 4.32 |
Height (mm) | 7.37 |
Length (mm) | 6.35 |
Temperature Coefficient (ppm/Cel) | 100 |
Actuator Orientation | Side |