Trimmer Potentiometer 2K Ohms 10% 250mW Linear Taper 12-Turn Side Adjust

You may also like:
3262W-1-503VP 3262W-1-503VP
3262W-1-103VP 3262W-1-103VP
3262W-1-502VP 3262W-1-502VP
3262X-1-103VP 3262X-1-103VP
3262X-1-203VP 3262X-1-203VP
3262W-1-203VP 3262W-1-203VP

$3.95 ea

268 ship on May. 6
More Available – 9 weeks


  • Jameco Part no.: 2314911
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 3262X-1-202VP
  • HTS code: 8533400080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95

Request a Large Quantity Quote

Trimmer Potentiometer 2K Ohms 10% 1/4W Linear Taper 12-Turn Side Adjust

Specifications

  • Resistance: 2 K Ohms (2,000 / 202)
  • Power (Watts): 0.25 W, 1/4 W, 250 mW
  • Tolerance: ±10%
  • Temperature Coefficient: ±100 ppm/°C
  • Number of Turns: 12
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Rectangular - 0.250" x 0.170" Face x 0.250" H (6.35 mm x 4.32 mm x 6.35 mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3262
FamilyX
Resistance (Ohm)2000
Power Rating0.25 W
Tolerance10%
Product TypeTrimmer
Number of Turns12
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter1.78 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.32 mm
Height7.37 mm
Product Length6.35 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance2 KOhm


Report a problem
Suggest a product