Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

500Ω 12-Turn 1/4" Square Sealed Cermet Trimmer Potentiometer 1/4 Watt ±10%

You may also like:
3262W-1-102 (74W102) 3262W-1-102 (74W102)
3262X-1-502LF 3262X-1-502LF
3262X-1-104LF (74X104) 3262X-1-104LF (74X104)
3262P-1-502LF 3262P-1-502LF
3262W-1-103LF 3262W-1-103LF
3262W-1-104LF 3262W-1-104LF
Price Reduced

$1.95 ea

12,175 ship on Oct. 22


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

500Ω 12-Turn 1/4" Square Sealed Cermet Trimmer Potentiometer 1/4 Watt (±10%)

Features:

  • Resistance range: 10Ω to 500Ω
  • Tolerance: 10%
  • Power rating: 0.5W @ 85°C
  • Number of turns: 12 nominal
  • Insulation resistance: 1000MΩ
  • Operating temperature range: -65°C to +150°C
  • Size: 0.25"L x 0.25"W x 0.17"D
  • Side adjustment
  • Connection: In-line PC pins
  • Sealed construction


Report a problem
Suggest a product
Specification Value
Manufacturer Series3262
FamilyX
Resistance (Ohms)500
Power Rating0.25 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns12
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)1.78
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)4.32
Height (mm)7.37
Length (mm)6.35
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product