1/4" Square Trimmer Potentiometer 1K Ohm 10% 250mW 12-Turn Side Adjust

You may also like:
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
Jameco Valuepro
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
Jameco Valuepro
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
BI Technologies
64XR10K(3266X-1-103VP) 64XR10K(3266X-1-103VP)
BI Technologies
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)
BI Technologies
3266X-1-502LF 3266X-1-502LF
Bourns
Price Reduced

$1.75 ea

468 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2291663
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 3266P-1-102VP/LF
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.39
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

1/4" Square Trimmer Potentiometer 1K Ohm 10% 250mW 12-Turn Side Adjust

Features

  • Resistance: 1,000 Ohm
  • Tolerance: 10%
  • Power: 1/4 Watt
  • 12 Turn


Report a problem
Suggest a product
Specification Value
Manufacturer Series3266
FamilyP
Resistance (Ohm)1000
Power Rating0.25 W
Tolerance10%
Product TypeTrimmer
Number of Turns12
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter1.78 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Width4.5 mm
Height8.26 mm
Length6.71 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance1 KOhm


Report a problem
Suggest a product