Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Cermet Trimmer 1K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole

You may also like:
67YR1K(3296Y-1-102VP) 67YR1K(3296Y-1-102VP)
3299Y-1-102VP 3299Y-1-102VP
3296Y-1-102-VP/LF 3296Y-1-102-VP/LF
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)
Price Reduced

$1.75 ea

457 ship on May. 29
More Available – 3 weeks


  • Jameco Part no.: 696351
  • Manufacturer: BI Technologies
  • Manufacturer no.: 3266W-1-102LF (64WR1K)
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

Resistor Cermet Trimmer 1K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3266
FamilyW
Resistance (Ohms)1000
Power Rating0.25 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns12
Actuator TypeTop Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Shaft Diameter (mm)1.78


Report a problem
Suggest a product