1 Mohm 1/4" Square 12-Turn Trimmer Top Adjust

You may also like:
3266W-1-105-VP 3266W-1-105-VP
3266W-1-105LF 3266W-1-105LF
3266P-1-102VP/LF 3266P-1-102VP/LF
3266P-1-502VP/LF 3266P-1-502VP/LF
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)

$4.99 ea

39 ship on Oct. 24


  • Jameco Part no.: 696386
  • Manufacturer: Bourns
  • Manufacturer no.: 3266W-1-105
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $4.99
50+ $4.29
100+ $3.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1/4" Square, Multi-Turn Trimming Side Adjustment (±10%)

3266W Series

  • 1MΩ
  • Resistance tolerance: ±10%
  • Y-layout solder pins
  • Sealed cermet
  • 12 turns nominal
  • Insulation resistance: (500VDC) 1,000M½ min.
  • Co



Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3266
FamilyW
TaperLinear
Resistance (Ohms)1000000
Tolerance (%)10
Power Rating0.25 W
Resistive Element MaterialCermet
Number of Turns12
Actuator OrientationTop
Actuator TypeTop Slot
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)1.78


Report a problem
Suggest a product