Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/4" Square Trimming Potentiometer 1MΩ 250 mW 12-Turn Top Adjust

You may also like:
3266W-1-105 3266W-1-105
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)
64WR500K (3266W-1-504) 64WR500K (3266W-1-504)
Price Reduced

$1.75 ea

371 ship on Oct. 20
More Available – 13 weeks


  • Jameco Part no.: 254748
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3266W-1-105-VP
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

1/4" Square Trimming Potentiometer 1MΩ 1/4W 12-Turn Top Adjust

Features

  • Value: 1M Ω (1,000,000 ohms)
  • 10% tolerance
  • 1/4 watt (250 mW)
  • 1/4" square (0.25")
  • 12-turn top adjustment
  • Sealed cermet
  • 3 pins
  • Similar to: 64W series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3266
FamilyW
Resistance (Ohms)1000000
Power Rating0.25 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns12
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)1.78
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product