200Ω 1/4" Square Trimming Potentiometer ±10% 12 Turn

You may also like:
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
Jameco Valuepro
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
Jameco Valuepro
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
BI Technologies
64XR10K(3266X-1-103VP) 64XR10K(3266X-1-103VP)
BI Technologies
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)
BI Technologies
3266X-1-502LF 3266X-1-502LF
Bourns

$4.89 ea

295 ship on Oct. 4


  • Jameco Part no.: 1156293
  • Manufacturer: Bourns
  • Manufacturer no.: 3266W-1-201LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
15+ $4.89
75+ $4.29
375+ $3.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

200Ω 1/4" Square Trimming Potentiometer


Features:

  • Resistance: 200Ω
  • Tolerance: ±10%
  • Number of turns: 12
  • Operating Temperature: -55°C to +150°C
  • Size: 0.264'' L x 0.177'' W x 0.285'' H

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3266
    FamilyW
    Resistance (Ohm)200
    Power Rating0.25 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns12
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter1.78 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    TaperLinear
    Width4.5 mm
    Height8.26 mm
    Length6.71 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Resistance200 Ohm


    Report a problem
    Suggest a product