Trimmer Potentiometer 20k Ohm 10% 1/4 Watt 12 Turn 1.78mm Pin Through Hole

You may also like:
3266W-1-203VP(64WR20K) 3266W-1-203VP(64WR20K)
3266P-1-102VP/LF 3266P-1-102VP/LF
3266P-1-502VP/LF 3266P-1-502VP/LF
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1967213
  • Manufacturer: Bourns
  • Manufacturer no.: 3266W-1-203LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $4.89
50+ $4.29
100+ $3.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Trimmer 20k Ohm 10% 1/4 Watt 12 Turn 1.78mm Pin Through Hole

Features

  • Resistance: 20,000 Ohm
  • Tolerance: 10%
  • Power: 1/4 Watt
  • 12 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3266
    FamilyW
    TaperLinear
    Resistance (Ohms)20000
    Tolerance (%)10
    Power Rating0.25 W
    Resistive Element MaterialCermet
    Number of Turns12
    Actuator OrientationTop
    Actuator TypeTop Slot
    Type1/4" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    Width (mm)4.5
    Height (mm)8.26
    Length (mm)6.71
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)1.78


    Report a problem
    Suggest a product