Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube

You may also like:
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)
64WR500K (3266W-1-504) 64WR500K (3266W-1-504)

$4.89 ea

Lead time 7 weeks


  • Jameco Part no.: 2047734
  • Manufacturer: Bourns
  • Manufacturer no.: 3266W-1-204LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
15+ $4.89
75+ $4.29
375+ $3.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Resistor Cermet Trimmer 200K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3266
FamilyW
Resistance (Ohms)200000
Power Rating0.25 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns12
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)1.78
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product