25KOhm 1/4W Trimmer Potentiometer Cermet 12-Turn Top Adjustment PC Pins Through Hole

You may also like:
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
64XR10K(3266X-1-103VP) 64XR10K(3266X-1-103VP)
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)
3266X-1-502LF 3266X-1-502LF
Clearance

$1.75 ea

48 ship on May. 17


  • Jameco Part no.: 769151
  • Manufacturer: Bourns
  • Manufacturer no.: 3266W-1-253LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49

Request a Large Quantity Quote

25KOhm 1/4W Trimmer Potentiometer Cermet 12-Turn Top Adjustment PC Pins Through Hole

Specifications

  • Resistance: 25 kOhms
  • Tolerance: ±10%
  • Power (Watts): 0.25W, 1/4W, 250mW
  • Number of Turns: 12
  • Temperature Coefficient: ±100 ppm/°C
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Rectangular - 0.250" x 0.170" Face x 0.270" H (6.35 mm x 4.31 mm x 6.85 mm)
  • Base Number: 3266W


Report a problem
Suggest a product
Specification Value
Manufacturer Series3266
FamilyW
Resistance (Ohm)25000
Power Rating0.25 W
Tolerance10%
Product TypeTrimmer
Number of Turns12
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter1.78 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Width4.5 mm
Height8.26 mm
Length6.71 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance25 KOhm


Report a problem
Suggest a product