Resistor Cermet Trimmer 500 Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole

You may also like:
3266P-1-102VP/LF 3266P-1-102VP/LF
3266P-1-502VP/LF 3266P-1-502VP/LF
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)
Price Reduced

$4.89 ea

2,362 ship on Oct. 24


  • Jameco Part no.: 769178
  • Manufacturer: Bourns
  • Manufacturer no.: 3266W-1-501LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
15+ $4.89
75+ $4.29
375+ $3.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Resistor Cermet Trimmer 500 Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3266
FamilyW
TaperLinear
Resistance (Ohms)500
Tolerance (%)10
Power Rating0.25 W
Resistive Element MaterialCermet
Number of Turns12
Actuator OrientationTop
Actuator TypeTop Slot
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)1.78


Report a problem
Suggest a product