Resistor Trimmer 20k Ohm 10% 1/4 Watt 12 Turn 1.78mm Pin Through Hole Tube

You may also like:
3266X-1-203LF 3266X-1-203LF
3266P-1-102VP/LF 3266P-1-102VP/LF
3266P-1-502VP/LF 3266P-1-502VP/LF
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 696511
  • Manufacturer: Bourns
  • Manufacturer no.: 3266X-1-203
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $6.49
25+ $5.89
50+ $5.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Resistor Cermet Trimmer 20K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3266
FamilyX
TaperLinear
Resistance (Ohms)20000
Tolerance (%)10
Power Rating0.25 W
Resistive Element MaterialCermet
Number of Turns12
Actuator OrientationSide
Actuator TypeSide Slot
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)1.78


Report a problem
Suggest a product