Power Terminal (2/0)AWG 79.25mm 24.64mm Tin

TE Connectivity Rohs logo
326801
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$11.29 ea

195 ship on Aug. 19


  • Jameco Part no.: 939608
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 326801
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $11.29
25+ $10.09
50+ $9.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Power Terminal (2/0)AWG 79.25mm 24.64mm Tin


TERMINAL,AMPOWER 2/0 3/8

Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeRING TERMINAL
Wire Gauge (AWG)0
Terminal GenderFEMALE
Contact MaterialCOPPER ALLOY
Contact FinishTIN
Manufacturer Series326801
Wire Cross Section (mm2)97


Report a problem
Suggest a product