Power Terminal (4/0)AWG 87.88mm 20.32 mm Tin

TE Connectivity Rohs logo
326803
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

939641">Substitute Products

  • Jameco Part no.: 939641
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 326803
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
5+ $17.79
25+ $15.99
50+ $14.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Power Terminal (4/0)AWG 87.88mm 20.32 mm Tin


TERMINAL,AMPOWER 4/0 3/8

Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeWIRE TERMINAL
Wire Gauge (AWG)0
Terminal GenderFEMALE
Contact MaterialCOPPER ALLOY
Contact FinishTIN
Manufacturer Series326803


Report a problem
Suggest a product