Resistor Cermet Trimmer 10K Ohm 10% 0.25W 1/4W 1 Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing Surface Mount

You may also like:
3269W-1-202LF 3269W-1-202LF
Bourns

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1156453">Substitute Products

  • Jameco Part no.: 1156453
  • Manufacturer: Bourns
  • Manufacturer no.: 3269P-1-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
10+ $5.49
50+ $4.89
100+ $4.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Resistor Cermet Trimmer 10K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing Surface Mount

Report a problem
Suggest a product
Specification Value
Manufacturer Series3269
FamilyP
Resistance (Ohm)10000
Power Rating0.25 W
Tolerance10%
Product TypeTrimmer
Number of Turns12
Actuator TypeSide Slot
Termination StyleGull Wing
Shaft Diameter1.78 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingSurface Mount
TaperLinear
Width4.32 mm
Height5.21 mm
Length6.35 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance10 KOhm


Report a problem
Suggest a product