# of units | Price |
---|---|
10+ | $5.39 |
50+ | $4.89 |
100+ | $4.29 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 3269 |
Family | W |
Resistance (Ohm) | 2000 |
Power Rating | 0.25 W |
Tolerance | 10% |
Product Type | Trimmer |
Number of Turns | 12 |
Actuator Type | Top Slot |
Termination Style | Gull Wing |
Shaft Diameter | 1.78 mm |
Resistive Element Material | Cermet |
Technology | Sealed |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Surface Mount |
Taper | Linear |
Width | 6.36 mm |
Height | 8.46 mm |
Length | 6.35 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Top |
Resistance | 2 KOhm |