Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

cyber:bot Robot Kit with micro:bit Microcontroller

You may also like:
ALK AA (EN91) ALK AA (EN91)
83-17934 83-17934
28832 28832
32600 32600
28803 28803
27130 27130
27807 27807
28132(SERIAL) 28132(SERIAL)

$200.00 ea

5 ship on Oct. 30
More Available – 7 days


  • Jameco Part no.: 2284623
  • Manufacturer: Parallax
  • Manufacturer no.: 32700
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

cyber:bot Robot Kit with micro:bit Microcontroller

The cyber:bot robot adds a touchable hardware dimension to Python-focused computer science, CTE and cybersecurity programs. The cyber:bot robot puts the BBC micro:bit module on the Parallax small robot form factor that's a proven STEM success in classrooms from middle school through college, leveraging the add-ons available for this chassis. A user-transparent onboard Propeller Multicore Microcontroller assists the micro:bit, handling the real-time servo motor control and sensors built on the breadboard to enable more robust robotic applications that go beyond what the micro:bit can do on its own.

The cyber:bot robot is a joint project of Parallax Inc. and NICERC, the National Integrated Cyber Education Research Center.

Features

  • Python-programmable with Mu software or online MicroPython editor
  • cyber:bot board neatly connects the micro:bit to the Propeller Multicore Microcontroller and robot hardware
  • Propeller multicore microcontroller pre-programmed with cyber:bot firmware manages sensors and servo motor control
  • Build DIY sensor circuits on the breadboard that use touch, visible light, and infrared light
  • Compatible with Parallax small robot add-ons including the Ping))) Ultrasonic Sensor, Ping))) Laser Sensor, QTI Line Follower Kit, and Crawler Kit
  • Free online tutorials and educator resources - see the cyber:bot Tutorial Series
    • Note: The initial Spring launch of cyber:bot includes software setup, micro:bit programming, assembly instructions, and basic navigation. Additional tutorials with circuit-building for all of the kit’s sensors will be published periodically, with a full 40-hour set of classroom tutorials available for the Fall 2019 semester.
Requires (5) AA 1.5 V alkaline batteries or (5) 1.2 V nickel-metal hydride rechargeable batteries, not included. Assembly required, no soldering necessary.

What's in the Kit?

This kit includes the micro:bit only, not sold separately. Purchase the micro:bit GO bundle if a replacement module is needed.

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Total Number of Pieces151
Additional FeaturePower: (5) 1.5V AA batteries (not incl.)


Report a problem
Suggest a product