Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

6 Foot 3-Conductor Detachable Power Cord 73°C

You may also like:
5040.072 5040.072
Quail Electronics
10W1-02206 10W1-02206
Jameco ValuePro
2380.072 2380.072
Jameco ValuePro
M709-41 M709-41
Jameco ValuePro
GPC002C GPC002C
Jameco ValuePro
GPC029-6BE GPC029-6BE
James Electronics
10W1-01206 10W1-01206
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 125541
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 3271J46
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
50+ $5.95
100+ $5.49
500+ $4.95

Request a Large Quantity Quote

6 Foot Detachable Power Cord

Features

  • 3-conductor 290B/386A plug
  • Unshielded
  • Wire gauge: 14 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +73°C
  • Cord type: SJT
  • Color: Black
  • Approvals: UL/CSA


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product