6-Foot 3-Conductor SVT Power Cord 18AWG Black

You may also like:
GPC029-6BE GPC029-6BE
3271J86 3271J86
10W1-01206-SH 10W1-01206-SH
32V86S297 32V86S297
YL-3215 YL-3215
SY005-F-R SY005-F-R
SY-005-R SY-005-R
M682-12 M682-12

$4.95 ea

2,700 ship on Jan. 21


  • Jameco Part no.: 38050
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3271V86
  • Jameco Catalog
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
500+ $3.25

Request a Large Quantity Quote

SVT 3-Conductor AC Power Cord

Features:

  • Non-polarized
  • Cord length: 6 feet
  • Cord type: SVT
  • 290B/386A plug
  • Weight: 0.4 lbs.
  • Wire gauge: 18 AWG
  • Color: Black
  • Certification: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    TypeAC Power Cord
    1st ConnectorNEMA 5-15P
    2nd ConnectorIEC 60320-C13
    Cord TypeSVT
    Wire Gauge (AWG)18 AWG
    Number of Conductors3
    Color CodesNAS
    ShieldingUnshielded
    Length (feet)6
    CertificationsUL, CSA
    Jacket ColorBlack
    Voltage Rating125V
    Current Rating10A
    Operating Temperature105°C
    Weight (lbs.)0.36


    Report a problem
    Suggest a product