Ring Terminal Connector 10 Stud Circular 12-10 AWG Crimp

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
11-8S-P 11-8S-P
61-SP 61-SP
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
34541 34541

$0.49 ea

348 ship on Apr. 15
More Available – 13 weeks


  • Jameco Part no.: 2306999
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 32883
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.42
100+ $0.37
500+ $0.33

Request a Large Quantity Quote

Ring Terminal Connector 10 Stud Circular 12-10 AWG Crimp

Specifications

  • Series: PIDG
  • Terminal Type: Circular
  • Stud/Tab Size: 10 Stud
  • Thickness: 0.040" (1.02 mm)
  • Width - Outer Edges: 0.343" (8.71 mm)
  • Length - Overall: 1.046" (26.57 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 10-12 AWG
  • Insulation: Insulated
  • Features: Serrated Termination
  • Color: Yellow
  • Contact Material: Copper
  • Contact Finish: Tin
  • Insulation Diameter: 0.150" to 0.230" (3.81 mm to 5.84 mm)
  • Material - Insulation: Polyamide (PA), Nylon


Report a problem
Suggest a product
Specification Value
Product TypeRing Tongue
Stud Size10
Wire Gauge (AWG)12-10
GenderN/A
InsulationNylon
ColorYellow
Width0.343"
Product Length1.046"
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product