Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.49 ea

5,168 ship on Dec. 8


  • Jameco Part no.: 302762
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 328998
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
105+ $0.49
525+ $0.43
2625+ $0.38

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105

Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece



Specifications

  • Stud/Tab Size: 7.94mm
  • Wire Gauge: 16AWG - 14AWG
  • Female
  • Insulated
  • Blue
  • Tin Contact Plating
  • Contact Material: Copper
  • Series PIDG<

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product