Resistor Wirewound Trimmer 10k Ohm 5% 1 Watt 25 Turn 1.52mm Pin Through Hole Tube

You may also like:
3306F-1-103 3306F-1-103
3306P-1-103 3306P-1-103
3306P-1-104 3306P-1-104
51AAD-B24-A15L 51AAD-B24-A15L
3306P-1-102 3306P-1-102
3339P-1-103LF 3339P-1-103LF

$39.59 ea

8 ship on Mar. 15


  • Jameco Part no.: 769240
  • Manufacturer: Bourns
  • Manufacturer no.: 3290H-1-103
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
5+ $39.59
25+ $35.89
125+ $33.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Resistor Wirewound Trimmer 10K Ohm 5% 1 Watt 25(Electrical)Turn 1.52 mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3290
FamilyH
Resistance (ohm)10000
Power Rating1 W
Tolerance (%)5
Product TypeTrimmer
Number of Turns25
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)1.52
Resistive Element MaterialWirewound
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)3.81
Height (mm)9.53
Length (mm)10.55
Temperature Coefficient (ppm/Cel)50
Actuator OrientationSide


Report a problem
Suggest a product