# of units | Price |
---|---|
5+ | $36.55 |
25+ | $33.15 |
125+ | $30.79 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 3290 |
Family | H |
Resistance (ohm) | 20000 |
Power Rating | 1 W |
Tolerance (%) | 5 |
Product Type | Trimmer |
Number of Turns | 25 |
Actuator Type | Side Slot |
Termination Style | Pins |
Shaft Diameter (mm) | 1.52 |
Resistive Element Material | Wirewound |
Technology | Sealed |
Operating Temperature-Min (Cel) | -65 |
Operating Temperature-Max (Cel) | 150 |
Mounting | Through Hole |
Taper | Linear |
Width (mm) | 3.81 |
Height (mm) | 9.53 |
Length (mm) | 10.55 |
Temperature Coefficient (ppm/Cel) | 50 |
Actuator Orientation | Side |