Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Trimmer Potentiometer 1K Ohms 10% 500mW 25-Turn Top Adjust PC Pin

You may also like:
3296X-1-505LF 3296X-1-505LF
3296W-1-103VP 3296W-1-103VP
3296W-1-103LF 3296W-1-103LF
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
3296W-1-503VP/LF 3296W-1-503VP/LF
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
New Product

$1.95 ea

59 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2312895
  • Manufacturer: Bourns
  • Manufacturer no.: 3292W-1-102
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $0.49

Request a Large Quantity Quote

Trimmer Potentiometer 1K Ohms 10% 1/2W 25-Turn Top Adjust PC Pin

Specifications

  • Resistance (Ohms): 1 K (1000 / 102)
  • Power (Watts): 0.5 W, 1/2 W, 500 mW
  • Tolerance: ±10%
  • Temperature Coefficient: ±100 ppm/°C
  • Number of Turns: 25
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Rectangular - 0.375" x 0.150" Face x 0.375" H (9.53 mm x 6.1 mm x 9.53 mm)
  • Base Number: 3292W


Report a problem
Suggest a product
Specification Value
Manufacturer Series3292
FamilyW
Resistance (Ohms)1000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns20
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)1.52
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)3.81
Height (mm)9.53
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product