1/2 Watt Square Cermet Potentiometer 3/8 Inch 2K Ohm 10% 25 Turn

You may also like:
64P202/3296P-1-202VP 64P202/3296P-1-202VP
3296W-1-103VP 3296W-1-103VP
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
3296W-1-103LF 3296W-1-103LF
3296W-1-503VP/LF 3296W-1-503VP/LF
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)

$2.95 ea

10% discount applied in cart

259 ship on Apr. 20


  • Jameco Part no.: 2194363
  • Manufacturer: BI Technologies
  • Manufacturer no.: 3296P-1-202K (RJR24FP202P)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95

Request a Large Quantity Quote

2K Ohms 500mW 3/8" Rectangular Cermet Trimmer Potentiometer 25-Turn Side Adjust PC Pin THM

Specifications

  • Resistance: 2K Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 25
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Sealed
  • Size / Dimension: Rectangular - 0.375" x 0.19 Face x 0.19"L (9.53mm x 4.83mm x 4.83mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3296
FamilyP
Resistance (Ohm)2000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns25
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.19 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width9.53 mm
Height4.83 mm
Product Length10.03 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance2 KOhm


Report a problem
Suggest a product