Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

3/8" Square 10KΩ 1/2W 25-Turn Trimming Potentiometer

You may also like:
3296W-1-103LF 3296W-1-103LF
Bourns
64Y100/3296Y-1-100LF 64Y100/3296Y-1-100LF
Spectrol/Vishay Corporation
64Y501 (3296Y-1-501) 64Y501 (3296Y-1-501)
Spectrol/Vishay Corporation
67YR1K(3296Y-1-102VP) 67YR1K(3296Y-1-102VP)
BI Technologies
3296Y-1-103VP 3296Y-1-103VP
Jameco ValuePro
64Y203/67XR20K (3296Y-1-2 64Y203/67XR20K (3296Y-1-2
BI Technologies
64Y1MEG (3296Y-1-105) 64Y1MEG (3296Y-1-105)
Spectrol/Vishay Corporation

$1.49 ea

1,468 In Stock
More Available – 14 weeks


  • Jameco Part no.: 241146
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 3296W-1-103VP
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.89
2000+ $0.79

Request a Large Quantity Quote

3/8" Square 10KΩ 1/2W 25-Turn Trimming Potentiometer

Features

  • Value: 10K Ω
  • 10% tolerance
  • 1/2 watt
  • 3/8" square
  • 25-turn top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3296W series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3296
FamilyW
Resistance (Ohm)10000
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns25
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter2.29 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height11.55 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance10 KOhm


Report a problem
Suggest a product