Resistor Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube

You may also like:
3296W-1-103VP 3296W-1-103VP
Jameco ValuePro
3296W-1-104VP 3296W-1-104VP
Jameco ValuePro
3296W-1-103LF 3296W-1-103LF
Bourns
3296W-1-503VP/LF 3296W-1-503VP/LF
Jameco ValuePro
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
BI Technologies
850W1K (3296W-1-102) 850W1K (3296W-1-102)
Weston Electronics

$2.09 ea

Call 1-800-831-4242


  • Jameco Part no.: 2038011
  • Manufacturer: Bourns
  • Manufacturer no.: 3296W-1-253LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
25+ $2.09
125+ $1.89
625+ $1.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Resistor Cermet Trimmer 25K Ohm 10% 0.5W (1/2W) 25(Electrical)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3296
FamilyW
Resistance (Ohm)25000
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns25
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter2.19 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height11.55 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance25 KOhm


Report a problem
Suggest a product