3/8" Square 25kΩ 1/2W 25-Turn Sealed Trimming Potentiometer

You may also like:
3296W-1-103VP 3296W-1-103VP
Jameco Valuepro
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
BI Technologies
3296W-1-103LF 3296W-1-103LF
Bourns
3296W-1-503VP/LF 3296W-1-503VP/LF
Bourns
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
BI Technologies
850W1K (3296W-1-102) 850W1K (3296W-1-102)
Weston Electronics
Price Reduced

$1.49 ea

344 In Stock
More Available – 3 weeks


  • Jameco Part no.: 853716
  • Manufacturer: Bourns
  • Manufacturer no.: 3296W-1-253VP/LF
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
250+ $0.89
500+ $0.79

Request a Large Quantity Quote

3/8" Square 25kΩ 1/2W 25-Turn Sealed Trimming Potentiometer

Features

  • Value: 25k Ω
  • Sealed cermet trimmer
  • 10% tolerance
  • 1/2 watt
  • 3/8" rectangular
  • 25-turn top adjustment
  • 3 pins
  • Similar to: 3296W series, 67W series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3296
FamilyW
Resistance (Ohm)25000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns25
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter2.19 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height11.55 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance25 KOhm


Report a problem
Suggest a product