Resistor Trimmer 50K Ohm 10% 1/2 Watt 25 Turn 2.19mm Top Screw Through Hole

You may also like:
67YR100KLF(3296Y-1-104) 67YR100KLF(3296Y-1-104)
BI Technologies
67ZR100LF(3296Z-1-100LF) 67ZR100LF(3296Z-1-100LF)
BI Technologies
3296P-1-104LP 3296P-1-104LP
Bourns
3296W-1-103VP 3296W-1-103VP
Jameco Valuepro
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
BI Technologies
3296W-1-103LF 3296W-1-103LF
Bourns
Price Reduced

$1.49 ea

160 In Stock
More Available – 3 weeks


  • Jameco Part no.: 853791
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3296W-1-503VP/LF
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
250+ $0.89
500+ $0.79

Request a Large Quantity Quote

50KΩ Trimmer Cermet Potentiometer

Features

  • Resistance: 50KΩ
  • Tolerance:±10%
  • Power: 0.5W
  • Shaft Diameter: 2.19mm
  • Turns: 25


Report a problem
Suggest a product
Specification Value
Manufacturer Series3296
FamilyW
Resistance (Ohm)50000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns25
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter2.19 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height11.55 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance50 KOhm


Report a problem
Suggest a product