Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Trimmer 500k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

You may also like:
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
3296W-1-503VP/LF 3296W-1-503VP/LF
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)

$2.19 ea

20 ship on Sep. 23


  • Jameco Part no.: 853812
  • Manufacturer: Bourns
  • Manufacturer no.: 3296W-1-504LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
25+ $2.19
125+ $1.89
625+ $1.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Resistor Cermet Trimmer 500K Ohm 10% 0.5W (1/2W) 25(Electrical)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3296
FamilyW
Resistance (Ohms)500000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns25
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)2.19
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)11.55
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product