Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2m Ohm 3/8" Square Cermet Potentiometer 25 Turn 1/2 Watt

You may also like:
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
3296W-1-503VP/LF 3296W-1-503VP/LF
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99

Request a Large Quantity Quote

2MΩ Square Cermet Trimmer Potentiometer


Features:

  • Resistance range: 10Ω to 2MΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 85°C
  • Number of turns: 25 nominal
  • Insulation resistance: 1000MΩ
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.395"W x 0.19"D
  • Side adjustment
  • Connection: In-line PC pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3296
    FamilyX
    Resistance (Ohms)500
    Power Rating0.5 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns25
    Actuator TypeSide Slot
    Termination StylePins
    Shaft Diameter (mm)2.19
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    TaperLinear
    Width (mm)4.83
    Height (mm)10.03
    Length (mm)11.05
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationSide


    Report a problem
    Suggest a product