Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Trimmer Potentiometer 5M Ohms 10% 500mW 25-Turn Side Adjust Through Hole

You may also like:
3292W-1-102 3292W-1-102
3296W-1-103VP 3296W-1-103VP
3296W-1-103LF 3296W-1-103LF
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
3296W-1-503VP/LF 3296W-1-503VP/LF
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
New Product

$1.49 ea

87 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2312903
  • Manufacturer: Bourns
  • Manufacturer no.: 3296X-1-505LF
  • HTS code: 8533400080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
250+ $0.89
500+ $0.79

Request a Large Quantity Quote

Trimmer Potentiometer 5M Ohms 10% 1/2W 25-Turn Side Adjust Through Hole

Specifications

  • Resistance: 5 MOhms (5,000,000 / 5 Meg / 505)
  • Power (Watts): 0.5W, 1/2W, 500mW
  • Tolerance: ±10%
  • Temperature Coefficient: ±100 ppm/°C
  • Number of Turns: 25
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Rectangular - 0.395" x 0.190" Face x 0.395" H (10.03 mm x 4.83 mm x 10.03 mm)
  • Base Number: 3296X


Report a problem
Suggest a product
Specification Value
Manufacturer Series3296
FamilyX
Resistance (Ohms)5000000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns25
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)2.19
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)10.03
Length (mm)11.05
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product