Resistor Trimmer 1k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

You may also like:
67YR1K(3296Y-1-102VP) 67YR1K(3296Y-1-102VP)
3299Y-1-102VP 3299Y-1-102VP
3266W-1-102LF (64WR1K) 3266W-1-102LF (64WR1K)
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
67WR100K/64T104/3296W-1 67WR100K/64T104/3296W-1
3296W-1-503LF(67WR50K) 3296W-1-503LF(67WR50K)
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP

$1.95 ea

662 ship on Oct. 17


  • Jameco Part no.: 240750
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3296Y-1-102-VP/LF
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.29

Request a Large Quantity Quote

1KΩ Cermet Potentiometer

Features

  • Resistance: 1KΩ
  • Tolerance:±10%
  • Power: 0.5W
  • Turns: 25



    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3296
    FamilyY
    TaperLinear
    Resistance (Ohms)1000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns25
    Actuator OrientationTop
    Actuator TypeTop Slot
    Type3/8" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    Width (mm)4.83
    Height (mm)11.55
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.19


    Report a problem
    Suggest a product