Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Trimmer 10K Ohm 10% 1/2W 25Turn 2.19mm Pin Thru-Hole Tube

You may also like:
67YR10K/3296Y-1-103VP/LF 67YR10K/3296Y-1-103VP/LF
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
3296W-1-503VP/LF 3296W-1-503VP/LF
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)
Slashed Prices - Limited Quantity

$1.95 ea

718 ship on May. 29
More Available – 5 weeks


  • Jameco Part no.: 240426
  • Manufacturer: Bourns
  • Manufacturer no.: 3296Y-1-103LF
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

Bourns 1/2-Watt, 3/8" Square, Multi-Turn Trimming Potentiometer ( 10%)
3296Y Series
  • Ohms: 10k
  • Linear taper
  • Absolute min. resistance: 1% or 2 ohms max.
  • Contact resistance variation: 1% or 3 ohms max.
  • Insulation resistance: 500VDC; 1,000M ohms min.
  • Rotational life: 200 cycles
  • Terminals: solderable pins
  • Wiper positioning: 50% nominal
  • 25-turns nominal
  • Load life: 1,000 hours, 0.5W @ 70°C
  • Wipers set @ CW end


Report a problem
Suggest a product
Specification Value
Manufacturer Series3296
FamilyY
Resistance (Ohms)10000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns25
Actuator TypeTop Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)11.55
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Shaft Diameter (mm)2.19


Report a problem
Suggest a product